2.2 µH Unshielded Drum Core, Wirewound Inductor 30mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APSD000807352R2M00

DigiKey Part Number
553-APSD000807352R2M00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APSD000807352R2M00
Description
FIXED IND 2.2UH 30 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Drum Core, Wirewound Inductor 30mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current - Saturation (Isat)
3.2A
Shielding
Unshielded
DC Resistance (DCR)
30mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
7.96 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
700£0.20427£142.99
Manufacturers Standard Package
Unit Price without VAT:£0.20427
Unit Price with VAT:£0.24512