
APSD00030321820M00 | |
|---|---|
DigiKey Part Number | 553-APSD00030321820M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APSD00030321820M00 |
Description | FIXED IND 82UH 1.99 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 82 µH Unshielded Drum Core, Wirewound Inductor 1.99Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current - Saturation (Isat) | 280mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.99Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.130" L x 0.118" W (3.30mm x 3.00mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.21625 | £648.75 |
| Unit Price without VAT: | £0.21625 |
|---|---|
| Unit Price with VAT: | £0.25950 |

