
APPM00090748102XY0 | |
|---|---|
DigiKey Part Number | 553-APPM00090748102XY0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APPM00090748102XY0 |
Description | CMC 4A 2LN 1 KOHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 4A DCR 13mOhm |
Datasheet | Datasheet |
EDA/CAD Models | APPM00090748102XY0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 13mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.374" L x 0.276" W (9.50mm x 7.00mm) | |
Height (Max) | 0.189" (4.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | £0.86917 | £608.42 |
| Unit Price without VAT: | £0.86917 |
|---|---|
| Unit Price with VAT: | £1.04300 |

