2 Line Common Mode Choke Surface Mount 1.4 kOhms @ 100 MHz 1.9A DCR 81mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APPM00050524142XYE

DigiKey Part Number
553-APPM00050524142XYETR-ND - Tape & Reel (TR)
553-APPM00050524142XYECT-ND - Cut Tape (CT)
553-APPM00050524142XYEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APPM00050524142XYE
Description
CMC 1.9A 2LN 1.4KOHM SMD AECQ200
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 1.4 kOhms @ 100 MHz 1.9A DCR 81mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
1.4 kOhms @ 100 MHz
Current Rating (Max)
1.9A
DC Resistance (DCR) (Max)
81mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.185" L x 0.177" W (4.70mm x 4.50mm)
Height (Max)
0.094" (2.40mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 944
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.23000£1.23
10£1.00900£10.09
25£0.93320£23.33
50£0.88020£44.01
100£0.82980£82.98
250£0.76772£191.93
500£0.74426£372.13
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.68268£682.68
2,000£0.64383£1,287.66
3,000£0.62217£1,866.51
5,000£0.60804£3,040.20
Manufacturers Standard Package
Unit Price without VAT:£1.23000
Unit Price with VAT:£1.47600