2.2 µH Shielded Drum Core, Wirewound Inductor 5.1 A 16.9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APCA000707452R2T00

DigiKey Part Number
553-APCA000707452R2T00TR-ND - Tape & Reel (TR)
553-APCA000707452R2T00CT-ND - Cut Tape (CT)
553-APCA000707452R2T00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APCA000707452R2T00
Description
FIXED IND 2.2UH 5.1A 16.9 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 5.1 A 16.9mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
6A
Shielding
Shielded
DC Resistance (DCR)
16.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.291" L x 0.276" W (7.40mm x 7.00mm)
Height - Seated (Max)
0.189" (4.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.03000£1.03
10£0.85100£8.51
100£0.69970£69.97
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.57567£575.67
2,000£0.54290£1,085.80
3,000£0.52462£1,573.86
5,000£0.50315£2,515.75
Manufacturers Standard Package
Unit Price without VAT:£1.03000
Unit Price with VAT:£1.23600