
APAL00060645470T80 | |
|---|---|
DigiKey Part Number | 553-APAL00060645470T80TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APAL00060645470T80 |
Description | FIXED IND 47UH 1.4A 130 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1.4 A 130mOhm Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 970mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 130mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.48928 | £489.28 |
| Unit Price without VAT: | £0.48928 |
|---|---|
| Unit Price with VAT: | £0.58714 |

