
AMRU000404202R2MB1 | |
|---|---|
DigiKey Part Number | 553-AMRU000404202R2MB1TR-ND - Tape & Reel (TR) 553-AMRU000404202R2MB1CT-ND - Cut Tape (CT) 553-AMRU000404202R2MB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMRU000404202R2MB1 |
Description | FIXED IND 2.2UH 3A 55 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 3 A 55mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 55mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.185" L x 0.165" W (4.70mm x 4.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.64000 | £0.64 |
| 10 | £0.52100 | £5.21 |
| 100 | £0.42840 | £42.84 |
| 1,000 | £0.35702 | £357.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.33229 | £664.58 |
| 4,000 | £0.31337 | £1,253.48 |
| 6,000 | £0.30282 | £1,816.92 |
| 10,000 | £0.29168 | £2,916.80 |
| Unit Price without VAT: | £0.64000 |
|---|---|
| Unit Price with VAT: | £0.76800 |

