
AMMA00050530R33MV1 | |
|---|---|
DigiKey Part Number | 553-AMMA00050530R33MV1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMMA00050530R33MV1 |
Description | FIXED IND 330NH 13.7A 5.56 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 13.7 A 5.56mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 19A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.56mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.216" L x 0.204" W (5.49mm x 5.18mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.29791 | £297.91 |
| Unit Price without VAT: | £0.29791 |
|---|---|
| Unit Price with VAT: | £0.35749 |

