3.3 µH Shielded Drum Core, Wirewound Inductor 19 A 4mOhm Max Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFDI001312103R3M01

DigiKey Part Number
553-AFDI001312103R3M01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AFDI001312103R3M01
Description
FIXED IND 3.3UH 19A 4 MOHM TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 19 A 4mOhm Max Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
23A
Shielding
Shielded
DC Resistance (DCR)
4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-50°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial
Supplier Device Package
Radial
Size / Dimension
0.512" L x 0.472" W (13.00mm x 12.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
800£0.38565£308.52
Manufacturers Standard Package
Unit Price without VAT:£0.38565
Unit Price with VAT:£0.46278