
ABPY00321611500Y00 | |
|---|---|
DigiKey Part Number | 553-ABPY00321611500Y00TR-ND - Tape & Reel (TR) 553-ABPY00321611500Y00CT-ND - Cut Tape (CT) 553-ABPY00321611500Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABPY00321611500Y00 |
Description | FERRITE BEAD 50 OHM 1206 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 20mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 50 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.12300 | £1.23 |
| 25 | £0.10640 | £2.66 |
| 50 | £0.09540 | £4.77 |
| 100 | £0.08520 | £8.52 |
| 250 | £0.07284 | £18.21 |
| 500 | £0.06434 | £32.17 |
| 1,000 | £0.05645 | £56.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04506 | £135.18 |
| 6,000 | £0.04048 | £242.88 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

