Similar

A41-175-28A35 | |
|---|---|
DigiKey Part Number | A41-175-28A35-ND |
Manufacturer | |
Manufacturer Product Number | A41-175-28A35 |
Description | PWR XFMR LAMINATED 175VA CHAS MT |
Customer Reference | |
Detailed Description | Laminated Core 175VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 12.5A, Series 6.25A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 14V, Series 28V | |
Current - Output (Max) | Parallel 12.5A, Series 6.25A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 175VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 79.38mm L x 95.25mm W | |
Height - Seated (Max) | 73.02mm | |
Voltage - Isolation | - | |
Weight | 5.5 lbs (2.5 kg) |


