Similar

A41-130-12A10 | |
|---|---|
DigiKey Part Number | A41-130-12A10-ND |
Manufacturer | |
Manufacturer Product Number | A41-130-12A10 |
Description | PWR XFMR LAMINATED 130VA CHAS MT |
Customer Reference | |
Detailed Description | Laminated Core 130VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 20.6A, Series 10.3A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 6.3V, Series 12.6V | |
Current - Output (Max) | Parallel 20.6A, Series 10.3A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 130VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 71.42mm L x 85.85mm W | |
Height - Seated (Max) | 73.02mm | |
Voltage - Isolation | - | |
Weight | 4.1 lbs (1.9 kg) |


