14A-30-28B35 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Signal Transformer
In Stock: 784
Unit Price: £14.25000
Datasheet

Similar


Triad Magnetics
In Stock: 8
Unit Price: £12.62000
Datasheet
What are Transformers? How Do They Work? - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14A-30-28B35

DigiKey Part Number
14A-30-28B35-ND
Manufacturer
Manufacturer Product Number
14A-30-28B35
Description
PWR XFMR LAMINATED 30VA TH
Customer Reference
Detailed Description
Laminated Core 30VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 2.12A, Series 1.06A Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 14V, Series 28V
Current - Output (Max)
Parallel 2.12A, Series 1.06A
Primary Winding(s)
Dual
Secondary Winding(s)
Single, Multiple Taps
Center Tap
No
Power - Max
30VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
66.68mm L x 55.55mm W
Height - Seated (Max)
39.67mm
Voltage - Isolation
-
Weight
1.2 lbs (544.3 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.