



XL-2835-TF-FP-LW150-R | |
|---|---|
DigiKey Part Number | 668-1057-ND |
Manufacturer | |
Manufacturer Product Number | XL-2835-TF-FP-LW150-R |
Description | BUZZER PIEZO 12V 28MM FLANGE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 5mA 3.5kHz 92dB @ 12V, 10cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | XL-2835-TF-FP-LW150-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 4 ~ 18V | |
Frequency | 3.5kHz | |
Technology | Piezo | |
Operating Mode | Pulse, Fast | |
Duration | 3 PPS | |
Sound Pressure Level (SPL) | 92dB @ 12V, 10cm | |
Current - Supply | 5mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.102" Dia (28.00mm) | |
Height - Seated (Max) | 1.020" (25.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.19000 | £6.19 |
| 10 | £4.75700 | £47.57 |
| 25 | £4.30240 | £107.56 |
| 90 | £3.75267 | £337.74 |
| 180 | £3.49144 | £628.46 |
| 270 | £3.34915 | £904.27 |
| 540 | £3.12219 | £1,685.98 |
| 1,080 | £3.02899 | £3,271.31 |
| Unit Price without VAT: | £6.19000 |
|---|---|
| Unit Price with VAT: | £7.42800 |

