



SMT-0827-TW-5V-R | |
|---|---|
DigiKey Part Number | 668-1333-2-ND - Tape & Reel (TR) 668-1333-1-ND - Cut Tape (CT) 668-1333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-0827-TW-5V-R |
Description | BUZZER MAGNETIC 5V 0.34X0.34 SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 5 V 60mA 2.73kHz 85dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-0827-TW-5V-R Models |
Category | Operating Mode Single Tone |
Manufacturer PUI Audio, Inc. | Sound Pressure Level (SPL) 85dB @ 5V, 10cm |
Series | Current - Supply 60mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Top |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Driver Circuitry Transducer, Externally Driven | Ratings Washable |
Input Type Zero-Peak Signal | Mounting Type Surface Mount |
Voltage - Rated 5 V | Termination Solder Pads |
Voltage Range 3 ~ 8V | Size / Dimension 0.335" L x 0.335" W (8.50mm x 8.50mm) |
Frequency 2.73kHz | Height - Seated (Max) 0.236" (6.00mm) |
Technology Electromechanical/Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.99000 | £2.99 |
| 10 | £2.35100 | £23.51 |
| 25 | £2.14240 | £53.56 |
| 50 | £1.99880 | £99.94 |
| 100 | £1.87650 | £187.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £1.67593 | £1,005.56 |
| 1,200 | £1.56267 | £1,875.20 |
| 1,800 | £1.53306 | £2,759.51 |
| Unit Price without VAT: | £2.99000 |
|---|---|
| Unit Price with VAT: | £3.58800 |


