Buzzers Transducer, Externally Driven Piezo 10 V 10mA 4.6kHz 85dB @ 10V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-3046-TWT-2-R

DigiKey Part Number
668-1399-ND
Manufacturer
Manufacturer Product Number
AT-3046-TWT-2-R
Description
BUZZER PIEZO 10V 30MM TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 10 V 10mA 4.6kHz 85dB @ 10V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
AT-3046-TWT-2-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tray
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
10 V
Voltage Range
1 ~ 30V
Frequency
4.6kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
85dB @ 10V, 10cm
Current - Supply
10mA
Port Location
Top
Operating Temperature
-20°C ~ 60°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£3.60000£3.60
10£2.75700£27.57
25£2.48880£62.22
50£2.30720£115.36
100£2.14180£214.18
300£1.90860£572.58
500£1.81096£905.48
1,000£1.68821£1,688.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£3.60000
Unit Price with VAT:£4.32000