
AT-2532-ST-R | |
|---|---|
DigiKey Part Number | 668-1104-ND |
Manufacturer | |
Manufacturer Product Number | AT-2532-ST-R |
Description | BUZZER PIEZO 10V 24X10MM TH |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 10 V 10mA 3.2kHz 90dB @ 10V, 10cm Through Hole PC Pins |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 10 V | |
Voltage Range | 5 ~ 24V | |
Frequency | 3.2kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 10V, 10cm | |
Current - Supply | 10mA | |
Port Location | Side | |
Operating Temperature | -30°C ~ 115°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.945" L x 0.394" W (24.00mm x 10.00mm) | |
Height - Seated (Max) | 1.004" (25.50mm) |

