
AT-1031-TT-R | |
|---|---|
DigiKey Part Number | 668-1626-ND |
Manufacturer | |
Manufacturer Product Number | AT-1031-TT-R |
Description | BUZZER MAGNETIC 1.5V 9.6MM TH |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 1.5 V 80mA 3.1kHz 85dB @ 1.5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AT-1031-TT-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 1.5 V | |
Voltage Range | 1 ~ 3V | |
Frequency | 3.1kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 1.5V, 10cm | |
Current - Supply | 80mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.378" Dia (9.60mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |

