Image for AR040600MR-LW98-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR040600MR-LW98-R

DigiKey Part Number
AR040600MR-LW98-R-ND
Manufacturer
Manufacturer Product Number
AR040600MR-LW98-R
Description
SPEAKER 600OHM 10MW TOP PT 120DB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
600 Ohms General Purpose Speaker 10 mW 300 Hz ~ 3.4 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
-
Packaging
Bag
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
300 Hz ~ 3.4 kHz
Frequency - Self Resonant
-
Impedance
600 Ohms
Efficiency - dBA
120.00
Efficiency - Testing
10mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
10 mW
Power - Max
20 mW
Port Location
Top
Shape
Round
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
1.575" Dia (40.00mm)
Height - Seated (Max)
0.256" (6.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1,500£1.51450£2,271.75
Unit Price without VAT:£1.51450
Unit Price with VAT:£1.81740