AI-4228-P-C250-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Mallory Sonalert Products Inc.
In Stock: 3
Unit Price: £40.18000
Datasheet
Buzzers Indicator, Internally Driven Piezo 220 V 18mA 2.8kHz 94dB @ 18V, 10cm Panel Mount Screw Terminal, Quick Connect Tab - 0.256" (6.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AI-4228-P-C250-R

DigiKey Part Number
668-1037-ND
Manufacturer
Manufacturer Product Number
AI-4228-P-C250-R
Description
BUZZER PIEZO 220V 42.5MM PNL MNT
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 220 V 18mA 2.8kHz 94dB @ 18V, 10cm Panel Mount Screw Terminal, Quick Connect Tab - 0.256" (6.50mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Driver Circuitry
Indicator, Internally Driven
Input Type
AC, DC
Voltage - Rated
220 V
Voltage Range
60 ~ 250V
Frequency
2.8kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
94dB @ 18V, 10cm
Current - Supply
18mA
Port Location
Top
Operating Temperature
-30°C ~ 85°C
Approval Agency
cUL, UL
Ratings
-
Mounting Type
Panel Mount
Termination
Screw Terminal, Quick Connect Tab - 0.256" (6.50mm)
Size / Dimension
1.673" Dia (42.50mm)
Height - Seated (Max)
1.673" (42.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes