
ABLF2040A | |
|---|---|
DigiKey Part Number | 668-ABLF2040A-ND |
Manufacturer | |
Manufacturer Product Number | ABLF2040A |
Description | BUZZER ELEMENT 20MM 4KHZ 30NF |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 kHz Standard - Lead Free Buzzer Element 30V p-p 0.787" Dia (20.00mm) 500 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | ABLF2040A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 4 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard - Lead Free | |
Impedance | 500 Ohms | |
Capacitance @ Frequency | 30000pF @ 120Hz | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Termination | None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.95000 | £2.95 |
| 10 | £2.24800 | £22.48 |
| 25 | £2.02880 | £50.72 |
| 50 | £1.87980 | £93.99 |
| 100 | £1.74430 | £174.43 |
| 250 | £1.58312 | £395.78 |
| 600 | £1.44612 | £867.67 |
| 1,200 | £1.34797 | £1,617.56 |
| 5,400 | £1.29948 | £7,017.19 |
| Unit Price without VAT: | £2.95000 |
|---|---|
| Unit Price with VAT: | £3.54000 |

