
ZZ-S6AA-08.5-28LSZH-F | |
|---|---|
DigiKey Part Number | 3505-ZZ-S6AA-08.5-28LSZH-F-ND |
Manufacturer | |
Manufacturer Product Number | ZZ-S6AA-08.5-28LSZH-F |
Description | PREMIUM CAT6A 28AWG UFTP 8.5 AQ |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.50' (2.59m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer PT Speed | Length 8.50' (2.59m) |
Series | Shielding Shielded |
Packaging Box | Color Aqua |
Part Status Active | Features 10G, 28AWG, OD 5.0mm, Bend Radius 20mm, TIA Cat6a Channel (+All) Test Passed, Serial Barcode |
Cable Type Round LSZH Cable | Style Cat6a LSZH Environmental |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |

