10.00' (3.05m) Power Cord Red IEC 320-C13 To IEC 320-C14 SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH-PE10-18V-RD

DigiKey Part Number
3505-RH-PE10-18V-RD-ND
Manufacturer
Manufacturer Product Number
RH-PE10-18V-RD
Description
C14-C13 18AWG 10A 125V RD 10FT
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Red IEC 320-C13 To IEC 320-C14 SVT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
PT Speed
Shielding
Unshielded
Series
Length
10.00' (3.05m)
Packaging
Bulk
Approval Agency Marking
CSA, cUL, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Red
1st Connector
IEC 320-C13
Voltage Rating
250V
2nd Connector
IEC 320-C14
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
105°C
Cord Type
SVT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 402
MARKETPLACE PRODUCT
Will ship in approximately 7 days from PTspeed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.