
PT-SAS-SL8-4.0-1000 | |
|---|---|
DigiKey Part Number | 3505-PT-SAS-SL8-4.0-1000-ND |
Manufacturer | |
Manufacturer Product Number | PT-SAS-SL8-4.0-1000 |
Description | SLIMSAS 8I STR TO STR 1M |
Customer Reference | |
Detailed Description | 74 Position SlimSAS SFF-8654 8i Plug to Plug 3.28' (1.00m) Black Shielded |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PT Speed | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SlimSAS SFF-8654 8i | |
Number of Positions | 74 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | 24Gbps SAS 4.0, SlimSAS SFF-8654. Raid friendly for Broadcom MegaRAID 9560-8i and DELL PowerEdge RAID Controller H745 | |
Cable Type | Round | |
Usage | Internal | |
Length | 3.28' (1.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 24Gbps | |
Operating Temperature | - | |
Base Product Number |

