
PT-HM8X-OCU42XRA-050 | |
|---|---|
DigiKey Part Number | 3505-PT-HM8X-OCU42XRA-050-ND |
Manufacturer | |
Manufacturer Product Number | PT-HM8X-OCU42XRA-050 |
Description | HDMiniSAS 8X To OCUL X2 RA 0.5m |
Customer Reference | |
Detailed Description | 74, 36 (2) Position miniSAS HD 8i, Oculink (2) Plug to Plug (2) 1.64' (500.00mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PT Speed | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | miniSAS HD 8i, Oculink (2) | |
Number of Positions | 74, 36 (2) | |
Connector Type | Plug to Plug (2) | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | 8Gbps PCI-e Gen3, miniSAS SFF-8643, SFF-8611 | |
Cable Type | Flat | |
Usage | Internal | |
Length | 1.64' (500.00mm) | |
Shielding | Shielded | |
Base Product Number |

