
MI-S6B-2.5-28PVC-F-SBB | |
|---|---|
DigiKey Part Number | 3505-MI-S6B-2.5-28PVC-F-SBB-ND |
Manufacturer | |
Manufacturer Product Number | MI-S6B-2.5-28PVC-F-SBB |
Description | THIN CAT6 28AWG FUTP 2.5 BL |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.50' (762.0mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer PT Speed | Length 2.50' (762.0mm) |
Series | Shielding Shielded |
Packaging Bulk | Color Blue |
Part Status Active | Features 28AWG, OD 4.0mm, Bend Radius 12.5mm, Mini Plug+Boot 23mm, FUTP, UltraSoft |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |

