
AKZ710/3-7.62-V-GREEN | |
|---|---|
DigiKey Part Number | 5294-AKZ710/3-7.62-V-GREEN-ND |
Manufacturer | |
Manufacturer Product Number | AKZ710/3-7.62-V-GREEN |
Description | TERM BLK 3POS 7.62MM 0.300" VERT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PTR Hartmann | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.300" (7.62mm) | |
Mating Orientation | Horizontal with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy | |
Clamp Material - Plating | Brass | |
Screw Material - Plating | Steel | |
Torque - Screw | 0.45 Nm (4.0 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.69000 | £2.69 |
| 10 | £1.91800 | £19.18 |
| 25 | £1.67680 | £41.92 |
| 50 | £1.52500 | £76.25 |
| 100 | £1.39890 | £139.89 |
| 300 | £1.24553 | £373.66 |
| 500 | £1.19074 | £595.37 |
| 1,000 | £1.13012 | £1,130.12 |
| 5,000 | £1.03576 | £5,178.80 |
| Unit Price without VAT: | £2.69000 |
|---|---|
| Unit Price with VAT: | £3.22800 |

