
AK4601/2KD-3.5-H-P3.3-BK-HT | |
|---|---|
DigiKey Part Number | 5294-AK4601/2KD-3.5-H-P3.3-BK-HT-ND |
Manufacturer | |
Manufacturer Product Number | AK4601/2KD-3.5-H-P3.3-BK-HT |
Description | TERM BLK 2POS 3.5MM 0.138" HORIZ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PTR Hartmann | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.96000 | £0.96 |
| 10 | £0.70200 | £7.02 |
| 25 | £0.61160 | £15.29 |
| 50 | £0.55200 | £27.60 |
| 100 | £0.50110 | £50.11 |
| 250 | £0.44644 | £111.61 |
| 500 | £0.41382 | £206.91 |
| 1,000 | £0.38767 | £387.67 |
| 5,000 | £0.34623 | £1,731.15 |
| Unit Price without VAT: | £0.96000 |
|---|---|
| Unit Price with VAT: | £1.15200 |

