PE43602MLI-Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


pSemi
In Stock: 28,711
Unit Price: £6.79000
Datasheet
RF Attenuators 31.5dB 9 kHz ~ 5 GHz 50 Ohms 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE43602MLI-Z

DigiKey Part Number
1046-1046-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE43602MLI-Z
Description
RF ATTENUATOR 31.5DB 50OHM 24QFN
Customer Reference
Detailed Description
RF Attenuators 31.5dB 9 kHz ~ 5 GHz 50 Ohms 24-VFQFN Exposed Pad
Product Attributes
Type
Description
Select All
Category
Manufacturer
pSemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Attenuation Value
31.5dB
Frequency Range
9 kHz ~ 5 GHz
Power (Watts)
-
Impedance
50 Ohms
Package / Case
24-VFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types