Similar

PE43601MLI | |
|---|---|
DigiKey Part Number | PE43601MLI-ND |
Manufacturer | |
Manufacturer Product Number | PE43601MLI |
Description | RF ATTEN 0-15.75DB 50OHM 32VFQFN |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 15.75dB 9 kHz ~ 6 GHz 50 Ohms 32-VFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Attenuation Value | 0dB ~ 15.75dB | |
Frequency Range | 9 kHz ~ 6 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 32-VFQFN Exposed Pad |


