Similar

PE43502MLI-Z | |
|---|---|
DigiKey Part Number | 1046-1045-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE43502MLI-Z |
Description | RF ATTENUATOR 15.5DB 50OHM 24QFN |
Customer Reference | |
Detailed Description | RF Attenuators 15.5dB 9 kHz ~ 6 GHz 50 Ohms 24-VFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Attenuation Value | 15.5dB | |
Frequency Range | 9 kHz ~ 6 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 24-VFQFN Exposed Pad |


