Direct

EK43503-01 | |
|---|---|
DigiKey Part Number | EK43503-01-ND |
Manufacturer | |
Manufacturer Product Number | EK43503-01 |
Description | KIT EVAL FOR 43503 RF DSA |
Customer Reference | |
Detailed Description | PE43503 UltraCMOS®, HaRP™ Attenuator 9kHz ~ 6GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Attenuator | |
Frequency | 9kHz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PE43503 | |
Note | - | |
RF Type | - | |
RF Frequency | 9kHz ~ 6GHz | |
Function | Attenuator |


