Image for EK188200-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EK188200-01

DigiKey Part Number
1046-EK188200-01-ND
Manufacturer
Manufacturer Product Number
EK188200-01
Description
8-CHANNEL BEAMFORMING FRONT END,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
PE188200 UltraCMOS® Front End, PA and LNA 26.5GHz ~ 29.5GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
pSemi
Series
Packaging
Box
Part Status
Active
Type
Front End, PA and LNA
Frequency
26.5GHz ~ 29.5GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
PE188200
Note
-
RF Type
-
RF Frequency
26.5GHz ~ 29.5GHz
Function
Front End, PA and LNA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£2,580.26000£2,580.26
Manufacturers Standard Package
Unit Price without VAT:£2,580.26000
Unit Price with VAT:£3,096.31200