
4307-52 | |
|---|---|
DigiKey Part Number | 1046-1034-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4307-52 |
Description | RF ATTENUATOR 15.5DB 75OHM 20QFN |
Customer Reference | |
Detailed Description | RF Attenuators 15.5dB 0 Hz ~ 2 GHz 75 Ohms 20-VFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Attenuation Value | 15.5dB | |
Frequency Range | 0 Hz ~ 2 GHz | |
Power (Watts) | - | |
Impedance | 75 Ohms | |
Package / Case | 20-VFQFN Exposed Pad |

