
4306-52 | |
|---|---|
DigiKey Part Number | 1046-1033-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4306-52 |
Description | RF ATTENUATOR 31DB 50OHM 20WFQFN |
Customer Reference | |
Detailed Description | RF Attenuators 31dB 0 Hz ~ 4 GHz 50 Ohms 20-WFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Attenuation Value | 31dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 20-WFQFN Exposed Pad |

