
C4070A.12.10 | |
|---|---|
DigiKey Part Number | W127-100-ND |
Manufacturer | |
Manufacturer Product Number | C4070A.12.10 |
Description | CABLE 9COND 22AWG GRAY 100' |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Gray 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.249" (6.32mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £126.31000 | £126.31 |
| Unit Price without VAT: | £126.31000 |
|---|---|
| Unit Price with VAT: | £151.57200 |


