22 AWG Hook-Up Wire 7/30 White 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2101A.12.02

DigiKey Part Number
C2101W-100-ND
Manufacturer
Manufacturer Product Number
C2101A.12.02
Description
HOOK-UP STRND 22AWG WHITE 100'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.094" (2.38mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£30.92000£30.92
5£25.29600£126.48
10£19.67500£196.75
Manufacturers Standard Package
Unit Price without VAT:£30.92000
Unit Price with VAT:£37.10400
Alternate Color
HOOK-UP STRND 22AWG BLACK 100'
In-Stock: 37
Unit Price: £24.75000
HOOK-UP STRND 22AWG GREEN 100'
In-Stock: 1
Unit Price: £30.92000
HOOK-UP STRND 22AWG RED 100'
In-Stock: 0
Unit Price: £17.01000
HOOK-UP STRND 22AWG ORANGE 100'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG BLUE 100'
In-Stock: 0
Unit Price:
Alternate Length
HOOK-UP STRND 22AWG WHITE 1000'
In-Stock: 9
Unit Price: £279.17000