
7131819 | |
|---|---|
DigiKey Part Number | C7131819B-50-ND |
Manufacturer | |
Manufacturer Product Number | 7131819 |
Description | CABLE CAT6A 8COND 23AWG BLUE 50' |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Blue 23 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.320" (8.13mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Blue | |
Ratings | - | |
Features | - | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Fluoropolymer | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £76.60000 | £76.60 |
| 5 | £62.67000 | £313.35 |
| 10 | £48.74400 | £487.44 |
| Unit Price without VAT: | £76.60000 |
|---|---|
| Unit Price with VAT: | £91.92000 |

