
8PM-11-0003-02-131191 | |
|---|---|
DigiKey Part Number | 1212-1386-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8PM-11-0003-02-131191 |
Description | CONN SPRING PISTON 3POS R/A SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Piston Connector Surface Mount, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £2.22986 | £13,379.16 |
| Unit Price without VAT: | £2.22986 |
|---|---|
| Unit Price with VAT: | £2.67583 |

