892-80-012-10-001101 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: £0.47110
Datasheet

Similar


Molex
In Stock: 0
Unit Price: £0.85315
Datasheet

Similar


Molex
In Stock: 0
Unit Price: £0.76970
Datasheet

Similar


Molex
In Stock: 0
Unit Price: £1.92459
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: £0.38356
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 114
Unit Price: £0.64000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: £0.58000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1,256
Unit Price: £0.49000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 50
Unit Price: £1.37000
Datasheet

Similar


Harwin Inc.
In Stock: 3,007
Unit Price: £0.39000
Datasheet

Similar


Harwin Inc.
In Stock: 4,282
Unit Price: £0.33000
Datasheet
Connector Header Through Hole 12 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

892-80-012-10-001101

DigiKey Part Number
892-80-012-10-001101-ND
Manufacturer
Manufacturer Product Number
892-80-012-10-001101
Description
CONN HEADER VERT 12POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.236" (6.00mm)
Contact Length - Post
0.122" (3.10mm)
Overall Contact Length
0.458" (11.64mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
150VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
2,000£0.34234£684.68
Manufacturers Standard Package
Unit Price without VAT:£0.34234
Unit Price with VAT:£0.41081