12 Position Spring Piston Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

813-SS-012-30-002191

DigiKey Part Number
813-SS-012-30-002191-ND
Manufacturer
Manufacturer Product Number
813-SS-012-30-002191
Description
CONN SPRING PISTON 12POS SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 Position Spring Piston Connector Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Preci-Dip
Series
Packaging
Bulk
Part Status
Active
Connector Type
Piston
Number of Contacts
12
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Surface Mount
Material
Brass
Contact Finish
Gold
Contact Finish Thickness
19.7µin (0.50µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
2,400£4.99429£11,986.30
Unit Price without VAT:£4.99429
Unit Price with VAT:£5.99315