
811-SS-003-30-008191 | |
|---|---|
DigiKey Part Number | 811-SS-003-30-008191-ND |
Manufacturer | |
Manufacturer Product Number | 811-SS-003-30-008191 |
Description | CONN SPRING PISTON 3POS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Piston Connector Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,500 | £1.64884 | £10,717.46 |
| Unit Price without VAT: | £1.64884 |
|---|---|
| Unit Price with VAT: | £1.97861 |

