
802-10-016-30-507191 | |
|---|---|
DigiKey Part Number | 802-10-016-30-507191-ND |
Manufacturer | |
Manufacturer Product Number | 802-10-016-30-507191 |
Description | CONN SPRING TARGET 16POS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Position Spring Mating Target Connector Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,500 | £2.46564 | £20,957.94 |
| Unit Price without VAT: | £2.46564 |
|---|---|
| Unit Price with VAT: | £2.95877 |

