
517-83-265-12-000111 | |
|---|---|
DigiKey Part Number | 517-83-265-12-000111-ND |
Manufacturer | |
Manufacturer Product Number | 517-83-265-12-000111 |
Description | CONN SOCKET PGA 265POS GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 265 (12 x 12) Pos PGA Socket Gold Through Hole |
Category | Features Open Frame |
Manufacturer Preci-Dip | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Bulk | Contact Finish - Post Tin |
Part Status Active | Contact Material - Post Brass |
Type PGA | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Positions or Pins (Grid) 265 (12 x 12) | Operating Temperature -55°C ~ 125°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.125" (3.18mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 29.5µin (0.75µm) | Current Rating (Amps) 1 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 10mOhm |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | £32.65941 | £1,110.42 |
| Unit Price without VAT: | £32.65941 |
|---|---|
| Unit Price with VAT: | £39.19129 |

