
373-10-126-00-001101 | |
|---|---|
DigiKey Part Number | 373-10-126-00-001101-ND |
Manufacturer | |
Manufacturer Product Number | 373-10-126-00-001101 |
Description | CONN HDR STRIP TURRET 26POS GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 Position Header Strip Connector Turret Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header Strip | |
Contact Type | Turret | |
Number of Positions | 26 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Wire Wrap | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £8.25240 | £825.24 |
| Unit Price without VAT: | £8.25240 |
|---|---|
| Unit Price with VAT: | £9.90288 |

