
360-10-120-00-001101 | |
|---|---|
DigiKey Part Number | 360-10-120-00-001101-ND |
Manufacturer | |
Manufacturer Product Number | 360-10-120-00-001101 |
Description | CONN HDR STRIP SLOT 20POS GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Strip Connector Slotted Gold |
EDA/CAD Models | 360-10-120-00-001101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header Strip | |
Contact Type | Slotted | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £5.89645 | £1,179.29 |
| Unit Price without VAT: | £5.89645 |
|---|---|
| Unit Price with VAT: | £7.07574 |

