Similar
Similar

311-87-125-41-001101 | |
|---|---|
DigiKey Part Number | 311-87-125-41-001101-ND |
Manufacturer | |
Manufacturer Product Number | 311-87-125-41-001101 |
Description | CONN SOCKET 25POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 Position Socket Connector 0.100" (2.54mm) Through Hole Gold |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.161" (4.10mm) |
Connector Type | Contact Length - Post 0.165" (4.19mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SL-125-T-30 | Samtec Inc. | 0 | SL-125-T-30-ND | £4.42000 | Similar |
| SL-125-T-31 | Samtec Inc. | 0 | SL-125-T-31-ND | £4.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | £1.35571 | £610.07 |
| Unit Price without VAT: | £1.35571 |
|---|---|
| Unit Price with VAT: | £1.62685 |














