
PWH-TE03XL | |
|---|---|
DigiKey Part Number | 3167-PWH-TE03XL-ND |
Manufacturer | |
Manufacturer Product Number | PWH-TE03XL |
Description | BATTERY PACK LI-ION 11.55V |
Customer Reference | |
Detailed Description | 11.55 V Lithium-Ion Battery Pack |
Category | Battery Chemistry |
Mfr | Rechargeability Yes |
Series | Number of Cells 3 |
Packaging Retail Package | Voltage - Rated |
Part Status Active | Capacity 5.333Ah |

