
PWH-RR04XL | |
|---|---|
DigiKey Part Number | 3167-PWH-RR04XL-ND |
Manufacturer | |
Manufacturer Product Number | PWH-RR04XL |
Description | BATTERY PACK LI-ION 15.4V |
Customer Reference | |
Detailed Description | 15.4 V Lithium-Ion Battery Pack |
Category | Rechargeability Yes |
Mfr | Number of Cells 4 |
Series | Voltage - Rated |
Packaging Retail Package | Capacity 3.744Ah |
Part Status Active | Termination Style Wire Leads with Connector |
Battery Chemistry |

