
PWH-PK03XL | |
|---|---|
DigiKey Part Number | 3167-PWH-PK03XL-ND |
Manufacturer | |
Manufacturer Product Number | PWH-PK03XL |
Description | BATTERY PACK LITH POLY 11.4V |
Customer Reference | |
Detailed Description | 11.4 V Lithium Polymer Battery Pack |
Category | Rechargeability Yes |
Mfr | Number of Cells 6 |
Series | Voltage - Rated |
Packaging Retail Package | Capacity 4.81Ah |
Part Status Active | Termination Style Wire Leads with Connector |
Battery Chemistry |

